-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0728
|
Newark | Surge Protector, Tbu Series, High Speed Protector, 400 Vac Rohs Compliant: Yes |Bourns TBU-PL075-100-WH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
23T3685
|
Newark | Surge Protector, Tbu Series, High Speed Protector, 400 Vac |Bourns TBU-PL075-100-WH RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
118-TBU-PL075-100-WHCT-ND
|
DigiKey | SURGE SUPP TBU DL 50OHM 750VIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.7512 / $2.5800 | Buy Now |
DISTI #
TBU-PL075-100-WH
|
Avnet Americas | High-Speed Protectors - Tape and Reel (Alt: TBU-PL075-100-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7512 / $0.8534 | Buy Now |
DISTI #
652-TBU-PL075-100-WH
|
Mouser Electronics | Board Mount Surge Protectors 50ohm 750Vimp RoHS: Compliant | 0 |
|
$0.8590 | Order Now |
DISTI #
70155275
|
RS | A Dual bi-directional 750V, 100mA, 8-Pin DFN pkg TBU | Bourns TBU-PL075-100-WH RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $2.1640 | Buy Now |
DISTI #
TBU-PL075-100-WH
|
Avnet Abacus | - Tape and Reel (Alt: TBU-PL075-100-WH) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7700 / $2.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBU-PL075-100-WH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TBU-PL075-100-WH
Bourns Inc
Surge Protection Circuit, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-XBCC-B8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |