-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2945
|
Newark | Surge Protector, 1 Pole, 425Vac Rohs Compliant: Yes |Bourns TBU-CA085-100-WH-Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5000 / $2.1700 | Buy Now |
DISTI #
118-TBU-CA085-100-WH-QCT-ND
|
DigiKey | SURGE SUPP 100MA 850VIMP AECQ Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2553 In Stock |
|
$0.8063 / $2.0800 | Buy Now |
DISTI #
TBU-CA085-100-WH-Q
|
Avnet Americas | Single Bi-directional TBU Device - Tape and Reel (Alt: TBU-CA085-100-WH-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8385 / $0.9159 | Buy Now |
DISTI #
652-TBU-CA085-100WHQ
|
Mouser Electronics | Board Mount Surge Protectors 850V, 100mA, Single Bidirectional TBU, AECQ RoHS: Compliant | 2447 |
|
$0.8060 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8260 / $2.3220 | Buy Now |
DISTI #
TBU-CA085-100-WH-Q
|
TTI | Board Mount Surge Protectors 850V, 100mA, Single Bidirectional TBU, AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8260 / $2.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy