Part Details for TBU-CA065-200-WH by Bourns Inc
Overview of TBU-CA065-200-WH by Bourns Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-CA065-200-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3667
|
Newark | High-Speed Protector Ic, 300Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:1 Pole, Spd Type:-, Peak Surge Current:-, Continuing Operating Voltage Max:300Vac, Suppressor Mounting:Pcb - Surface Mount, Plug Type:-Rohs Compliant: Yes |Bourns TBU-CA065-200-WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2248 |
|
$1.2700 / $1.9400 | Buy Now |
DISTI #
28X2554
|
Newark | High-Speed Protector Ic, 300Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:1 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:300Vac, Suppressor Mounting:Pcb - Surface Mount, Response Time:1Μs Rohs Compliant: Yes |Bourns TBU-CA065-200-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8030 / $0.9600 | Buy Now |
DISTI #
TBU-CA065-200-WHCT-ND
|
DigiKey | SURGE SUPP TBU 200MA 650VIMP SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7837 / $1.8700 | Buy Now |
DISTI #
TBU-CA065-200-WH
|
Avnet Americas | High-Speed Protector 300V 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA065-200-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 57000 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
TBU-CA065-200-WH
|
Avnet Americas | High-Speed Protector 300V 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA065-200-WH) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TBU-CA065-200-WH
|
Avnet Americas | High-Speed Protector 300V 3-Pin DFN T/R - Tape and Reel (Alt: TBU-CA065-200-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
23T3667
|
Avnet Americas | High-Speed Protector 300V 3-Pin DFN T/R - Product that comes on tape, but is not reeled (Alt: 23T3667) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 2248 Partner Stock |
|
$1.2700 / $1.9400 | Buy Now |
DISTI #
652-TBU-CA065-200-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 44363 |
|
$0.7830 / $1.8700 | Buy Now |
DISTI #
70155263
|
RS | A Single Bi-Directional, 650V, 200mA, 3-Pin DFN pkg TBU | Bourns TBU-CA065-200-WH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $1.8700 | RFQ |
|
Onlinecomponents.com | Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS voltage 300V - 9.8 Ohm - Surface Mount. RoHS: Compliant |
32338 In Stock |
|
$0.7530 / $0.8480 | Buy Now |