Part Details for TBU-CA050-500-WH by Bourns Inc
Overview of TBU-CA050-500-WH by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-CA050-500-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7176
|
Newark | Transient Blocking Unit, Suppressor Type:Data Line, Peak Surge Current:-, Product Range:Tbu-Ca Series, Diode Case Style:Dfn, Diode Type:Esd Protection, Operating Voltage:500V, Response Time:1Μs, Voltage Rating:500V Rohs Compliant: Yes |Bourns TBU-CA050-500-WH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
TBU-CA050-500-WHCT-ND
|
DigiKey | SURGE SUPP TBU 500MA 500VIMP SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6038 In Stock |
|
$0.7837 / $2.1900 | Buy Now |
DISTI #
TBU-CA050-500-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA050-500-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7963 / $0.8903 | Buy Now |
DISTI #
652-TBU-CA050-500-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 2906 |
|
$0.7900 / $2.1900 | Buy Now |
DISTI #
V72:2272_06263482
|
Arrow Electronics | TBU Bidirectional 500V 250V 1us DFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2134 Container: Cut Strips | Americas - 1386 |
|
$0.7975 / $1.3120 | Buy Now |
DISTI #
70155260
|
RS | A Single bi-directional 500V, 500mA, 3-Pin DFN pkg TBU | Bourns TBU-CA050-500-WH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Onlinecomponents.com | Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 500V - Maximum RMS voltage 250V - 5.7 Ohm - Surface Mount. RoHS: Compliant |
2750 In Stock |
|
$0.7780 / $1.7060 | Buy Now |
DISTI #
63512624
|
Verical | TBU Bidirectional 500V 250V 1us DFN SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2230 | Americas - 2750 |
|
$1.1765 / $2.0118 | Buy Now |
DISTI #
59464838
|
Verical | TBU Bidirectional 500V 250V 1us DFN SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2134 | Americas - 1386 |
|
$0.7975 | Buy Now |
DISTI #
TBU-CA050-500-WH
|
TTI | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.7600 | Buy Now |