Part Details for TBU-03-W4-CCS by Adam Technologies Inc
Overview of TBU-03-W4-CCS by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-03-W4-CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-TBU-03-W4-CCS-ND
|
DigiKey | TERMINAL BLOCK, 3 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
48 In Stock |
|
$9.6338 / $13.7000 | Buy Now |
DISTI #
737-TBU-03-W4-CCS
|
Mouser Electronics | Barrier Terminal Blocks TERMINAL BLOCK, 3 POSITION RoHS: Compliant | 0 |
|
$9.6600 / $9.7500 | Order Now |
DISTI #
74893815
|
RS | Terminal block, 3 Position, 21.00mm pitch, with clear cover | Adam Tech TBU-03-W4-CCS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.9800 | Buy Now |
|
Onlinecomponents.com | Terminal Block, 3 Position Dual Row 30A 300V - Box RoHS: Compliant |
49 In Stock |
|
$9.5100 / $21.0400 | Buy Now |
DISTI #
51485286
|
Verical | Conn Barrier Strip 3 POS 21mm Screw ST Panel Mount 115A Box Min Qty: 5 Package Multiple: 5 Date Code: 1942 | Americas - 45 |
|
$25.7530 / $27.3520 | Buy Now |
DISTI #
TBU-03-W4-CCS
|
TME | Terminal block, screw terminal, 600V, 115A, ways: 1, terminals: 3 Min Qty: 1 | 0 |
|
$8.4900 / $16.5100 | RFQ |
|
Master Electronics | Terminal Block, 3 Position Dual Row 30A 300V - Box RoHS: Compliant |
49 In Stock |
|
$9.5100 / $21.0400 | Buy Now |
DISTI #
TBU-03-W4-CCS
|
Relay Specialties | Barrier Block Terminal Block3 Positions, 0.827" (21.00mm)Top term: Screws Min Qty: 1 | 0 |
|
RFQ |
Part Details for TBU-03-W4-CCS
TBU-03-W4-CCS CAD Models
TBU-03-W4-CCS Part Data Attributes
|
TBU-03-W4-CCS
Adam Technologies Inc
Buy Now
|
Compare Parts:
TBU-03-W4-CCS
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |