Part Details for TBS406 by Taiwan Semiconductor
Overview of TBS406 by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TBS406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2278
|
Newark | Bridge Rectifier, 600V, 4A, Tbs Rohs Compliant: Yes |Taiwan Semiconductor TBS406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 399 |
|
$0.4460 / $0.7490 | Buy Now |
DISTI #
1801-TBS406CT-ND
|
DigiKey | 4A 600V STANDARD BRIDGE RECTIFIE Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4962 In Stock |
|
$0.2005 / $0.6100 | Buy Now |
DISTI #
TBS406
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 4A 4-Pin TBS T/R - Tape and Reel (Alt: TBS406) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
$0.1820 | Buy Now |
DISTI #
821-TBS406
|
Mouser Electronics | Bridge Rectifiers 4A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.3000 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks | 0 |
|
$0.2470 | Buy Now |
DISTI #
TBS406-TSC
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 4A, Ifsm: 110A, TBS Min Qty: 1 | 0 |
|
$0.2850 / $0.7040 | RFQ |
DISTI #
TBS406
|
EBV Elektronik | Diode Rectifier Bridge Quad 600V 4A 4-Pin TBS T/R (Alt: TBS406) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TBS406
TBS406 CAD Models
TBS406 Part Data Attributes
|
TBS406
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TBS406
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |