Part Details for TBPDPNS100PGUCV by Honeywell Sensing and Control
Overview of TBPDPNS100PGUCV by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TBPDPNS100PGUCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8693
|
Newark | Basic Model Pressure Sensor/Honeywell Rohs Compliant: Yes |Honeywell TBPDPNS100PGUCV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $13.2900 | Buy Now |
DISTI #
785-TBPDPNS100PGUCV
|
Mouser Electronics | Board Mount Pressure Sensors DIP LowProfile Port SiliconGelOpt 100psi RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, Low Profile Port, 100 psi Gage, 1.8-12V Supply, Silicone Gel Coating in Media Path RoHS: Compliant |
45 In Stock |
|
$9.0300 / $15.7100 | Buy Now |
DISTI #
Honeywell TBPDPNS100PGUCV
|
PEI Genesis | Gage 0Psi Min 100Psi Max THM | 30 |
|
Buy Now | |
|
Master Electronics | Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, DIP, Low Profile Port, 100 psi Gage, 1.8-12V Supply, Silicone Gel Coating in Media Path RoHS: Compliant |
45 In Stock |
|
$9.0300 / $15.7100 | Buy Now |
Part Details for TBPDPNS100PGUCV
TBPDPNS100PGUCV CAD Models
TBPDPNS100PGUCV Part Data Attributes:
|
TBPDPNS100PGUCV
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
TBPDPNS100PGUCV
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, Through Hole Mount, ROHS COMPLIANT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IT HAS ACCURACY 0.15 PERCENTAGE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 0.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |