Part Details for TBP28S42NP1 by Texas Instruments
Overview of TBP28S42NP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Part Details for TBP28S42NP1
TBP28S42NP1 CAD Models
TBP28S42NP1 Part Data Attributes
|
TBP28S42NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP28S42NP1
Texas Instruments
IC,PROM,512X8,TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T20 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TBP28S42NP1
This table gives cross-reference parts and alternative options found for TBP28S42NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28S42NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R29623ADMS | OTP ROM, 512X8, 75ns, Bipolar, CDIP20, CERDIP-20 | Fairchild Semiconductor Corporation | TBP28S42NP1 vs R29623ADMS |
AM27S29SAPC | OTP ROM, 512X8, 30ns, Bipolar, PDIP20, PLASTIC, DIP-20 | AMD | TBP28S42NP1 vs AM27S29SAPC |
5962-8769001RX | 512X8 OTPROM, 70ns, CDIP20, 0.25 X 1.0625 INCH, DIP-20 | Texas Instruments | TBP28S42NP1 vs 5962-8769001RX |
N82S147NB | 512X8 OTPROM, 60ns, PDIP20 | Philips Semiconductors | TBP28S42NP1 vs N82S147NB |
TBP28SA42MJ | 512X8 OTPROM, 75ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TBP28S42NP1 vs TBP28SA42MJ |
AM27S29SA/BRA | OTP ROM, 512X8, 40ns, Bipolar, CDIP20, CERAMIC, DIP-20 | AMD | TBP28S42NP1 vs AM27S29SA/BRA |
DM54S472AJ | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TBP28S42NP1 vs DM54S472AJ |
TBP28S42MJ | 512X8 OTPROM, 70ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TBP28S42NP1 vs TBP28S42MJ |
6349-1J | OTP ROM, 512X8, 70ns, CMOS, CDIP20, | Monolithic Memories (RETIRED) | TBP28S42NP1 vs 6349-1J |
AM27S29APCB | OTP ROM, 512X8, 35ns, Bipolar, PDIP20, PLASTIC, DIP-20 | AMD | TBP28S42NP1 vs AM27S29APCB |