Part Details for TBP28S2708N by Texas Instruments
Overview of TBP28S2708N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP28S2708N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28 |
|
RFQ |
Part Details for TBP28S2708N
TBP28S2708N CAD Models
TBP28S2708N Part Data Attributes
|
TBP28S2708N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP28S2708N
Texas Instruments
IC,PROM,1KX8,TTL,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TBP28S2708N
This table gives cross-reference parts and alternative options found for TBP28S2708N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28S2708N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM77S185AJ | IC 2K X 4 OTPROM, 60 ns, CDIP18, CERAMIC, DIP-18, Programmable ROM | National Semiconductor Corporation | TBP28S2708N vs DM77S185AJ |
AM27S280ADC | OTP ROM, 1KX8, 35ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | TBP28S2708N vs AM27S280ADC |
63RS881AJSXXXX | OTP ROM, 1KX8, 25ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | TBP28S2708N vs 63RS881AJSXXXX |
6381-1JS | OTP ROM, 1KX8, 90ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | TBP28S2708N vs 6381-1JS |
CY7C282A-30DMB | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | TBP28S2708N vs CY7C282A-30DMB |
6380-1NXXXX | OTP ROM, 1KX8, 90ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | TBP28S2708N vs 6380-1NXXXX |
S82S184F | OTP ROM, 2KX4, 150ns, Bipolar, CDIP18, | Signetics | TBP28S2708N vs S82S184F |
TBP28S86AMJW | 1KX8 OTPROM, 80ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | TBP28S2708N vs TBP28S86AMJW |
N82S181ANB | IC 1K X 8 OTPROM, 55 ns, PDIP24, Programmable ROM | NXP Semiconductors | TBP28S2708N vs N82S181ANB |
AM27S281/BLA | OTP ROM, 1KX8, 80ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | TBP28S2708N vs AM27S281/BLA |