Part Details for TBP24S10MJ by Texas Instruments
Overview of TBP24S10MJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TBP24S10MJ
TBP24S10MJ CAD Models
TBP24S10MJ Part Data Attributes:
|
TBP24S10MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP24S10MJ
Texas Instruments
256X4 OTPROM, 75ns, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 75 ns | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TBP24S10MJ
This table gives cross-reference parts and alternative options found for TBP24S10MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP24S10MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/20301BEX | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | e2v technologies | TBP24S10MJ vs M38510/20301BEX |
M38510/20302BEA | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | e2v technologies | TBP24S10MJ vs M38510/20302BEA |
M38510/20301BEA | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | TBP24S10MJ vs M38510/20301BEA |
M38510/20301BEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | TBP24S10MJ vs M38510/20301BEX |
M38510/20302SEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | TBP24S10MJ vs M38510/20302SEX |
M38510/20302SEA | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | TBP24S10MJ vs M38510/20302SEA |
M38510/20302BEA | 256X4 OTPROM, 75ns, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | TBP24S10MJ vs M38510/20302BEA |
M38510/20302BEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | TBP24S10MJ vs M38510/20302BEX |
M38510/20302BEA | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | TBP24S10MJ vs M38510/20302BEA |
M38510/20301BEA | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | e2v technologies | TBP24S10MJ vs M38510/20301BEA |