Part Details for TBP18SA030N by Texas Instruments
Overview of TBP18SA030N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP18SA030N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for TBP18SA030N
TBP18SA030N CAD Models
TBP18SA030N Part Data Attributes
|
TBP18SA030N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP18SA030N
Texas Instruments
32X8 OTPROM, 40ns, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TBP18SA030N
This table gives cross-reference parts and alternative options found for TBP18SA030N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP18SA030N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDM29750JM/883 | Texas Instruments | Check for Price | 32X8 OTPROM, 40ns, CDIP16, HERMETIC SEALED, DIP-16 | TBP18SA030N vs IDM29750JM/883 |
TBP18S030J | Texas Instruments | Check for Price | 32X8 OTPROM, 40ns, CDIP16, CERAMIC, DIP-16 | TBP18SA030N vs TBP18S030J |
IDM29751JM/883 | National Semiconductor Corporation | Check for Price | IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | TBP18SA030N vs IDM29751JM/883 |
AM27S18DM | AMD | Check for Price | OTP ROM, 32X8, 50ns, TTL, CDIP16, | TBP18SA030N vs AM27S18DM |
AM27S18DMB | AMD | Check for Price | OTP ROM, 32X8, 50ns, TTL, CDIP16, | TBP18SA030N vs AM27S18DMB |
AM27S19DC | AMD | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, CDIP16, CERAMIC, DIP-16 | TBP18SA030N vs AM27S19DC |
IDM29750JM/883 | National Semiconductor Corporation | Check for Price | IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | TBP18SA030N vs IDM29750JM/883 |
AM27S19PCB | AMD | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | TBP18SA030N vs AM27S19PCB |
AM27S18PCB | AMD | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | TBP18SA030N vs AM27S18PCB |
AM27S19PC | AMD | Check for Price | OTP ROM, 32X8, 40ns, Bipolar, PDIP16, PLASTIC, DIP-16 | TBP18SA030N vs AM27S19PC |