Part Details for TBP05P1-762-05BE by Same Sky
Overview of TBP05P1-762-05BE by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
ISL9205BEVAL1Z | Renesas Electronics Corporation | Li-Ion Battery Charger Evaluation Board | |
ISL705BEHVX | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits, DIE, / |
Price & Stock for TBP05P1-762-05BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP05P1-762-05BE-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, VERTICAL, Min Qty: 1 Lead time: 13 Weeks Container: Box |
320 In Stock |
|
$0.7102 / $2.0200 | Buy Now |
DISTI #
179-TBP05P1-762-05BE
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Vertical, 7.62 Pitch, 28 12 (AWG), Terminal Block RoHS: Compliant | 472 |
|
$0.6910 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$0.7110 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Vertical, 7.62 Pitch, 28~12 (AWG), Terminal Block Connector RoHS: Compliant | 0 |
|
$0.7170 / $0.8940 | Buy Now |
Part Details for TBP05P1-762-05BE
TBP05P1-762-05BE CAD Models
TBP05P1-762-05BE Part Data Attributes
|
TBP05P1-762-05BE
Same Sky
Buy Now
|
Compare Parts:
TBP05P1-762-05BE
Same Sky
2~24 Poles, Pluggable, Vertical, 7.62 Pitch, 28~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |