Part Details for TBP04R3-500-07BE by Same Sky
Overview of TBP04R3-500-07BE by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3307BEV#TRPBF | Analog Devices | 3A 5Vin 6MHz SilentSw Sync Buc | |
LTC3307BEV#TRMPBF | Analog Devices | 3A 5Vin 6MHz SilentSw Sync Buc | |
JM38510/19007BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX |
Price & Stock for TBP04R3-500-07BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP04R3-500-07BE-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, RECEPTACL Min Qty: 1 Lead time: 13 Weeks Container: Box |
649 In Stock |
|
$0.3237 / $0.7000 | Buy Now |
DISTI #
179-TBP04R3-500-07BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal Block, Pluggable Male Pin Header, Vertical, Open End, 5, 7 Poles, Blue RoHS: Compliant | 0 |
|
$0.3230 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.3330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3444 / $0.4403 | Buy Now |
Part Details for TBP04R3-500-07BE
TBP04R3-500-07BE CAD Models
TBP04R3-500-07BE Part Data Attributes
|
TBP04R3-500-07BE
Same Sky
Buy Now
|
Compare Parts:
TBP04R3-500-07BE
Same Sky
2~24 Poles, Pluggable, Receptacle, Vertical, 5.0 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |