TBP04R12-500-12GR
Description: Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),

Overview of TBP04R12-500-12GR by CUI Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F9512GR-JJG-E1-A Renesas Electronics Corporation Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPA1812GR-9JG-E1-A Renesas Electronics Corporation N-Channel Mos Field Effect Transistor For Switching
UPA2712GR-E1-A Renesas Electronics Corporation Switching N-Channel Power MOSFET

CAD Models for TBP04R12-500-12GR by CUI Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBP04R12-500-12GR by CUI Devices

TBP04R12-500-12GR
CUI Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI DEVICES
Reach Compliance Code
unknown
Additional Feature
STANDARD: UL 94V-0, POLYAMIDE66
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
12
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CE; CUL; EN; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. TBP04R12-500-12GR
    CUI Devices
    Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBP04R12-500-12GR by CUI Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBP04R12-500-12GR by CUI Devices

  • Please alert me when TBP04R12-500-12GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBP04R12-500-12GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBP04R12-500-12GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBP04R12-500-12GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBP04R12-500-12GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBP04R12-500-12GR by CUI Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: