Part Details for TBP04R1-500-11GR by CUI Devices
Overview of TBP04R1-500-11GR by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP04R1-500-11GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP04R1-500-11GR-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, RECEPTACL Min Qty: 1200 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6577 | Buy Now |
DISTI #
179-TBP04R1-500-11GR
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Horizontal, 5.0 Pitch, Terminal Block RoHS: Compliant | 0 |
|
$0.5790 / $1.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 | 0 |
|
$0.5220 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4270 / $0.6090 | Buy Now |
Part Details for TBP04R1-500-11GR
TBP04R1-500-11GR CAD Models
TBP04R1-500-11GR Part Data Attributes
|
TBP04R1-500-11GR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBP04R1-500-11GR
CUI Devices
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; EN; IEC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |