Part Details for TBP04P1-500-09GR by Same Sky
Overview of TBP04P1-500-09GR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1809GR-9JG-E2-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 | |
UPA2709GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
UPA1809GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 21Mohm Tssop8 |
Price & Stock for TBP04P1-500-09GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP04P1-500-09GR-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, HORIZONTA Min Qty: 400 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4122 | Buy Now |
DISTI #
179-TBP04P1-500-09GR
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Horizontal, 5.0 Pitch, 28 12 (AWG), Terminal Block RoHS: Compliant | 0 |
|
$1.1900 / $2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.3600 | Buy Now |
Part Details for TBP04P1-500-09GR
TBP04P1-500-09GR CAD Models
TBP04P1-500-09GR Part Data Attributes
|
TBP04P1-500-09GR
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TBP04P1-500-09GR
Same Sky
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; EN; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |