There are no models available for this part yet.
Overview of TBP03R1-350-09BE by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3309BEV#TRMPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
ADF5709BEZ | Analog Devices | Wideband VCO | |
LT8609BEMSE#TRPBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg |
Price & Stock for TBP03R1-350-09BE by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.4270 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4362 / $0.5661 | Buy Now |
CAD Models for TBP03R1-350-09BE by Same Sky
Part Data Attributes for TBP03R1-350-09BE by Same Sky
TBP03R1-350-09BE
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Want to compare parts?
-
TBP03R1-350-09BESame Sky2~24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block ConnectorVS
-