Part Details for TBP03R1-350-04BE by Same Sky
Overview of TBP03R1-350-04BE by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3204BEDC-3.3#TRPBF | Analog Devices | L N Reg Ch Pump in 2 × 2 DFN | |
LTC1704BEGN#TRPBF | Analog Devices | 550kHz Sync Sw Reg Cntr Plus L | |
LTC1704BEGN#PBF | Analog Devices | 550kHz Sync Sw Reg Cntr Plus L |
Price & Stock for TBP03R1-350-04BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-TBP03R1-350-04BE
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block RoHS: Compliant | 4051 |
|
$0.1870 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 150 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1898 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block Connector RoHS: Compliant |
2550 In Stock |
|
$0.1632 / $0.3034 | Buy Now |
|
Master Electronics | 2~24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block Connector RoHS: Compliant |
2550 In Stock |
|
$0.1632 / $0.3034 | Buy Now |
Part Details for TBP03R1-350-04BE
TBP03R1-350-04BE CAD Models
TBP03R1-350-04BE Part Data Attributes
|
TBP03R1-350-04BE
Same Sky
Buy Now
|
Compare Parts:
TBP03R1-350-04BE
Same Sky
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.50 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |