Part Details for TBP03P1-350-05BEOR by Same Sky
Overview of TBP03P1-350-05BEOR by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP03P1-350-05BEOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03P1-350-05BEOR-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, VERTICAL, Min Qty: 1 Lead time: 13 Weeks Container: Box |
772 In Stock |
|
$0.9382 / $2.4200 | Buy Now |
DISTI #
179-TBP03P135005BEOR
|
Mouser Electronics | Pluggable Terminal Blocks Terminal Block, Pluggable Spring Female, 3.5, 5 Poles, Blue with Orange tab RoHS: Compliant | 524 |
|
$0.9200 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.9470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.4800 | Buy Now |
Part Details for TBP03P1-350-05BEOR
TBP03P1-350-05BEOR CAD Models
TBP03P1-350-05BEOR Part Data Attributes
|
TBP03P1-350-05BEOR
Same Sky
Buy Now
|
Compare Parts:
TBP03P1-350-05BEOR
Same Sky
2~24 Poles, Pluggable, Vertical, 3.5 Pitch, 28~16 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |