Part Details for TBP02R2W-381-10BE by Same Sky
Overview of TBP02R2W-381-10BE by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3410BESC6-1.8#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.5#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.2#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i |
Price & Stock for TBP02R2W-381-10BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6528-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, W SCR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
630 In Stock |
|
$0.5323 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5380 / $0.8090 | Buy Now |
Part Details for TBP02R2W-381-10BE
TBP02R2W-381-10BE CAD Models
TBP02R2W-381-10BE Part Data Attributes
|
TBP02R2W-381-10BE
Same Sky
Buy Now
|
Compare Parts:
TBP02R2W-381-10BE
Same Sky
2~24 Poles, Pluggable, Receptacle, Vertical, 3.81 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |