Part Details for TBP02R2W-381-10BE by CUI Devices
Overview of TBP02R2W-381-10BE by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP02R2W-381-10BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6528-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, W SCR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
630 In Stock |
|
$0.5138 / $1.1100 | Buy Now |
DISTI #
490-TBP02R2W-38110BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, w screw lock, 3.81, receptical, 10 pole, blue | 1148 |
|
$0.5880 / $0.9700 | Buy Now |
DISTI #
V99:2348_23594382
|
Arrow Electronics | Conn Wire to Board HDR 10 POS 3.81mm Solder ST Top Entry Thru-Hole Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1920 | Americas - 5 |
|
$0.5517 / $0.5724 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4740 / $0.6150 | Buy Now |
Part Details for TBP02R2W-381-10BE
TBP02R2W-381-10BE CAD Models
TBP02R2W-381-10BE Part Data Attributes
|
TBP02R2W-381-10BE
CUI Devices
Buy Now
|
Compare Parts:
TBP02R2W-381-10BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Vertical, 3.81 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |