Part Details for TBP02R2-381-10BK by CUI Devices
Overview of TBP02R2-381-10BK by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP02R2-381-10BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP02R2-381-10BK-ND
|
DigiKey | I/C Rectangular Min Qty: 1400 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
490-TBP02R2-381-10BK
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 3.81, receptical, 10 pole, black RoHS: Compliant | 0 |
|
$0.3570 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2830 / $0.3590 | Buy Now |
Part Details for TBP02R2-381-10BK
TBP02R2-381-10BK CAD Models
TBP02R2-381-10BK Part Data Attributes
|
TBP02R2-381-10BK
CUI Devices
Buy Now
|
Compare Parts:
TBP02R2-381-10BK
CUI Devices
2~24 Poles, Pluggable, Receptacle, Vertical, 3.81 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |