Part Details for TBP02R2-381-10BE by CUI Devices
Overview of TBP02R2-381-10BE by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP02R2-381-10BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6500-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 3.81, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1149 In Stock |
|
$0.2745 / $1.0300 | Buy Now |
DISTI #
490-TBP02R2-381-10BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 3.81, receptical, 10 pole, blue | 1003 |
|
$0.3430 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3080 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Receptacle, Vertical, 3.81 Pitch, Terminal Block Connector RoHS: Compliant |
1400 In Stock |
|
$0.3136 / $0.4189 | Buy Now |
DISTI #
66721152
|
Verical | Conn Wire to Board HDR 10 POS 3.81mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2301 | Americas - 1400 |
|
$0.4845 / $0.5818 | Buy Now |
|
Master Electronics | 2~24 Poles, Pluggable, Receptacle, Vertical, 3.81 Pitch, Terminal Block Connector RoHS: Compliant |
1400 In Stock |
|
$0.3136 / $0.4189 | Buy Now |
Part Details for TBP02R2-381-10BE
TBP02R2-381-10BE CAD Models
TBP02R2-381-10BE Part Data Attributes
|
TBP02R2-381-10BE
CUI Devices
Buy Now
|
Compare Parts:
TBP02R2-381-10BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Vertical, 3.81 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |