Part Details for TBP02R2-381-08BK by CUI Devices
Overview of TBP02R2-381-08BK by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP608BKSZ-REEL7 | Analog Devices | Rail to rail,sing chan, TTL/CM | |
EVAL-ADCMP608BKSZ | Analog Devices | Rail t1 rail,sing chan, TTL/CM | |
874208BKILFT | Renesas Electronics Corporation | 2.5V Differential LVDS Clock Divider And Fanout Buffer |
Part Details for TBP02R2-381-08BK
TBP02R2-381-08BK CAD Models
TBP02R2-381-08BK Part Data Attributes
|
TBP02R2-381-08BK
CUI Devices
Buy Now
|
Compare Parts:
TBP02R2-381-08BK
CUI Devices
2~24 Poles, Pluggable, Receptacle, Vertical, 3.81 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky |