-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6519-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, W SCR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1358 In Stock |
|
$0.4595 / $1.3400 | Buy Now |
DISTI #
490-TBP02R1W-38110BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, w screw lock, 3.81, receptical, 10 pole, blue | 1292 |
|
$0.5010 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4740 / $0.6150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP02R1W-381-10BE
CUI Devices
Buy Now
|
Compare Parts:
TBP02R1W-381-10BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |