-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable,Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6488-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 3.81, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1400 In Stock |
|
$0.2929 / $0.8600 | Buy Now |
DISTI #
490-TBP02R1-381-10BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 3.81, receptical, 10 pole, blue | 942 |
|
$0.3750 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector RoHS: Compliant |
800 In Stock |
|
$0.3828 / $0.5632 | Buy Now |
DISTI #
66217947
|
Verical | Conn Wire to Board HDR 10 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2244 | Americas - 800 |
|
$0.5678 / $0.7822 | Buy Now |
|
Master Electronics | 2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector RoHS: Compliant |
800 In Stock |
|
$0.3828 / $0.5632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP02R1-381-10BE
CUI Devices
Buy Now
|
Compare Parts:
TBP02R1-381-10BE
CUI Devices
2~24 Poles, Pluggable,Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |