Part Details for TBP02P1-381-10BE by CUI Devices
Overview of TBP02P1-381-10BE by CUI Devices
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP02P1-381-10BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6476-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 3.81, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
788 In Stock |
|
$0.6228 / $1.5900 | Buy Now |
DISTI #
490-TBP02P1-381-10BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 3.81, plug, 10 pole, slotted screw, blue | 598 |
|
$0.8120 / $1.6300 | Buy Now |
DISTI #
V99:2348_23594336
|
Arrow Electronics | Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A/Contact Min Qty: 137 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2128 | Americas - 379 |
|
$0.7284 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7290 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A/Contact Bag RoHS: Compliant |
600 In Stock |
|
$0.7030 / $1.1420 | Buy Now |
DISTI #
67011441
|
Verical | Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A/Contact Min Qty: 100 Package Multiple: 100 Date Code: 2307 | Americas - 600 |
|
$1.2095 / $1.5099 | Buy Now |
DISTI #
65209217
|
Verical | Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A/Contact Min Qty: 137 Package Multiple: 1 Date Code: 2128 | Americas - 379 |
|
$0.7284 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 3.81mm Screw RA Cable Mount 8A/Contact Bag RoHS: Compliant |
600 In Stock |
|
$0.7030 / $1.1420 | Buy Now |
Part Details for TBP02P1-381-10BE
TBP02P1-381-10BE CAD Models
TBP02P1-381-10BE Part Data Attributes
|
TBP02P1-381-10BE
CUI Devices
Buy Now
|
Compare Parts:
TBP02P1-381-10BE
CUI Devices
2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |