Part Details for TBP02P1-381-09BE by Same Sky (Formerly CUI Devices)
Overview of TBP02P1-381-09BE by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3309BEV#TRMPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
ADF5709BEZ | Analog Devices | Wideband VCO | |
LT8609BEMSE#PBF | Analog Devices | 42V, 2A/3A Peak Sync Buck Reg |
Price & Stock for TBP02P1-381-09BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6475-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 3.81, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2641 In Stock |
|
$0.7224 / $1.8400 | Buy Now |