There are no models available for this part yet.
Overview of TBP02P1-381-08BE by Same Sky
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8608BEDC#TRPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 | |
LTC3308BEV#TRPBF | Analog Devices | 4A 5Vin 6MHz SilentSw Sync Buc | |
LT8608BEDC#TRMPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 |
Price & Stock for TBP02P1-381-08BE by Same Sky
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-TBP02P1-381-08BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, 3.81, plug, 8 pole, slotted screw, blue | 1912 |
|
$0.6760 / $1.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5810 | Buy Now | ||
Onlinecomponents.com | Conn Terminal Block F 8 POS 3.81mm Screw RA Cable Mount 8A/Contact RoHS: Compliant |
1000 In Stock |
|
$0.6420 / $0.7650 | Buy Now | ||
DISTI #
C1S158100181797
|
Chip1Stop | 8 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector RoHS: Compliant pbFree: Yes | 877 |
|
$0.9020 / $3.1000 | Buy Now |
CAD Models for TBP02P1-381-08BE by Same Sky
Part Data Attributes for TBP02P1-381-08BE by Same Sky
TBP02P1-381-08BE
Same Sky
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI DEVICES
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Same Sky
|
Want to compare parts?
-
TBP02P1-381-08BESame Sky2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block ConnectorVS
-