Part Details for TBP02P1-381-06BE by Same Sky (Formerly CUI Devices)
Overview of TBP02P1-381-06BE by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3406BES5#TRPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in | |
LTC3406BES5-1.2#TRMPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in | |
LTC3406BES5#TRMPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in |
Price & Stock for TBP02P1-381-06BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6472-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, 3.81, Min Qty: 1 Lead time: 18 Weeks Container: Bag |
53414 In Stock |
|
$0.4790 / $1.0300 | Buy Now |