-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26S02/BEA | Rochester Electronics LLC | 26S02 - Multivibrator, Dual Monostable Retriggerable. - Dual marked (5962-8766201EA) | |
JM38510/11302BEA | Analog Devices | DAC08AQ7/38510 JAN 8-BI |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6448-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, W SCR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
4047 In Stock |
|
$0.1881 / $0.9000 | Buy Now |
DISTI #
490-TBP01R1W-50802BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, w screw lock, 5.08, receptical, 2 pole, blue | 3182 |
|
$0.1720 / $0.4100 | Buy Now |
|
Future Electronics | Terminal block, pluggable RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1690 / $0.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBP01R1W-508-02BE
Same Sky
Buy Now
|
Compare Parts:
TBP01R1W-508-02BE
Same Sky
2~24 Poles, Pluggable, Receptacle, Horizontal, 5.08 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |