Part Details for TBP01P1W-508-03BE by Same Sky
Overview of TBP01P1W-508-03BE by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S03/BEA | Rochester Electronics LLC | 27S03 - SRAM - Dual marked (860510EA) | |
27LS03/BEA | Rochester Electronics LLC | 27LS03 - SRAM - Dual marked (8605106EA) | |
LTC3203BEDD#PBF | Analog Devices | 500mA Out C L N 2x Mode Boost |
Price & Stock for TBP01P1W-508-03BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6439-ND
|
DigiKey | TERMINAL BLOCK, PLUGGABLE, W SCR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
872 In Stock |
|
$0.4366 / $1.4900 | Buy Now |
DISTI #
490-TBP01P1W-50803BE
|
Mouser Electronics | Pluggable Terminal Blocks Terminal block, pluggable, w screw lock, 5.08, plug, 3 pole, blue | 538 |
|
$0.4730 / $1.3400 | Buy Now |
|
Future Electronics | Terminal block, pluggable RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.5300 | Buy Now |
Part Details for TBP01P1W-508-03BE
TBP01P1W-508-03BE CAD Models
TBP01P1W-508-03BE Part Data Attributes
|
TBP01P1W-508-03BE
Same Sky
Buy Now
|
Compare Parts:
TBP01P1W-508-03BE
Same Sky
2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |