Part Details for TBN-1001 by Quest Technology International Inc
Overview of TBN-1001 by Quest Technology International Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for TBN-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Connector Accessories Connector Cover RoHS: Compliant |
400 In Stock |
|
$0.3430 / $0.3530 | Buy Now |
DISTI #
10221461
|
TestEquity LLC | Quest Technology TBN-1001 Splicing Connector, Gel-Filled Beanie, for 22-26AWG Wire, White, 100/Pack | 0 |
|
$0.1700 | Buy Now |