Datasheets
TBME686K025LSS0800 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP

Part Details for TBME686K025LSS0800 by Kyocera AVX Components

Overview of TBME686K025LSS0800 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBME686K025LSS0800

TBME686K025LSS0800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBME686K025LSS0800 Part Data Attributes

TBME686K025LSS0800 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBME686K025LSS0800 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.017 mA
Manufacturer Series TBM
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 2205 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape J BEND

Alternate Parts for TBME686K025LSS0800

This table gives cross-reference parts and alternative options found for TBME686K025LSS0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME686K025LSS0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T510X686K025ZTE045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TBME686K025LSS0800 vs T510X686K025ZTE045
T495X686K025ASE201 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TBME686K025LSS0800 vs T495X686K025ASE201
T491X686K025ASAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation TBME686K025LSS0800 vs T491X686K025ASAUTO
T495X686K025ZTE2007280 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 68uF, SURFACE MOUNT, 2917, CHIP KEMET Corporation TBME686K025LSS0800 vs T495X686K025ZTE2007280
T495X686K025ATE201 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TBME686K025LSS0800 vs T495X686K025ATE201
T495X686K025ASE130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation TBME686K025LSS0800 vs T495X686K025ASE130
TBME686K025LRB0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBME686K025LSS0800 vs TBME686K025LRB0823
TPSE686K025R125 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917 Kyocera AVX Components TBME686K025LSS0800 vs TPSE686K025R125
T495X686K025ZGE2007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation TBME686K025LSS0800 vs T495X686K025ZGE2007280
T510X686K025ZGE045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation TBME686K025LSS0800 vs T510X686K025ZGE045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBME686K025LSS0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBME686K025LSS0800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBME686K025LSS0800 would you like to use for your alert(s)?
  • Please alert me when TBME686K025LSS0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBME686K025LSS0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBME686K025LSS0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBME686K025LSS0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBME686K025LSS0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBME686K025LSS0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: