Part Details for TBME686K025LRLB0024 by Kyocera AVX Components
Overview of TBME686K025LRLB0024 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME686K025LRLB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8486
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME686K025LRLB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7000 / $18.6500 | Buy Now |
DISTI #
478-TBME686K025LRLB0024TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.3079 | Buy Now |
DISTI #
TBME686K025LRLB002
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBME686K025LRLB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
581-TBME686K25LRLB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$17.5700 | Order Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$22.4637 / $23.6460 | Buy Now |
Part Details for TBME686K025LRLB0024
TBME686K025LRLB0024 CAD Models
TBME686K025LRLB0024 Part Data Attributes
|
TBME686K025LRLB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME686K025LRLB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 980 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME686K025LRLB0024
This table gives cross-reference parts and alternative options found for TBME686K025LRLB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME686K025LRLB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME686K025CDLD0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025CDLD0000 |
TBME686K025LSLD0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025LSLD0824 |
TBME686K025LLSC0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025LLSC0724 |
TBME686K025LLDT0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025LLDT0845 |
TBME686K025LLDC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025LLDC0945 |
TBME686K025LEDC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025LEDC0045 |
TBME686K025LCLD0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025LCLD0923 |
TBME686K025CKLD0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025CKLD0900 |
TBME686K025CFSB0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025CFSB0700 |
TBME686K025CFDB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 68uF, 2917, | TBME686K025LRLB0024 vs TBME686K025CFDB0745 |