Part Details for TBME477M010CBSZ0000 by Kyocera AVX Components
Overview of TBME477M010CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME477M010CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8472
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME477M010CBSZ0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $11.9000 | Buy Now |
DISTI #
478-TBME477M010CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 36 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0533 | Buy Now |
DISTI #
581-TBME477M010CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$11.4000 | Order Now |
Part Details for TBME477M010CBSZ0000
TBME477M010CBSZ0000 CAD Models
TBME477M010CBSZ0000 Part Data Attributes
|
TBME477M010CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477M010CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477M010CBSZ0000
This table gives cross-reference parts and alternative options found for TBME477M010CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477M010CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477M010LRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477M010CBSZ0000 vs TBJE477M010LRLD0045 |
TBJE477M010LSSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477M010CBSZ0000 vs TBJE477M010LSSD0845 |
TBJE477M010LBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477M010CBSZ0000 vs TBJE477M010LBSD0800 |
TPSE477M010S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TBME477M010CBSZ0000 vs TPSE477M010S200 |
TPSE477M010R50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917 | Kyocera AVX Components | TBME477M010CBSZ0000 vs TPSE477M010R50 |
TBME477M010LWLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME477M010CBSZ0000 vs TBME477M010LWLC9945 |
TBME477M010LRLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, 2917 | Kyocera AVX Components | TBME477M010CBSZ0000 vs TBME477M010LRLC9H45 |
TBJE477M010LRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477M010CBSZ0000 vs TBJE477M010LRLD0024 |
TBJE477M010LBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477M010CBSZ0000 vs TBJE477M010LBSD0845 |
TBJE477M010LRSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477M010CBSZ0000 vs TBJE477M010LRSD0023 |