Part Details for TBME477K010LRSB0824. by Kyocera AVX Components
Overview of TBME477K010LRSB0824. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME477K010LRSB0824.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBME477K010LRSB0824.
|
TTI | Tantalum Capacitors - Solid SMD 470UF 10V 10% E Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 80 In Stock |
|
$21.6500 | Buy Now |