Part Details for TBME477K010LBLC0H45 by Kyocera AVX Components
Overview of TBME477K010LBLC0H45 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME477K010LBLC0H45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8457
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME477K010LBLC0H45 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3700 / $34.1000 | Buy Now |
DISTI #
478-TBME477K010LBLC0H45-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2829 | Buy Now |
DISTI #
581-TBME477K10LBLC0H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$34.5800 | Order Now |
Part Details for TBME477K010LBLC0H45
TBME477K010LBLC0H45 CAD Models
TBME477K010LBLC0H45 Part Data Attributes
|
TBME477K010LBLC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME477K010LBLC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME477K010LBLC0H45
This table gives cross-reference parts and alternative options found for TBME477K010LBLC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME477K010LBLC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME477K010LASB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LASB0000 |
TBME477K010LBLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LBLB0723 |
TBME477K010LDST0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LDST0924 |
TBME477K010LFDD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LFDD0824 |
TBME477K010LGDD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LGDD0900 |
TBME477K010LGLC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LGLC0024 |
TBME477K010LGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LGSB0824 |
TBME477K010LSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LSLB0700 |
TBME477K010LWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBME477K010LWSC0H23 |
TBJE477K010CSLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME477K010LBLC0H45 vs TBJE477K010CSLZ0823 |