Part Details for TBME476M025LSDC0845 by Kyocera AVX Components
Overview of TBME476M025LSDC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME476M025LSDC0845
TBME476M025LSDC0845 CAD Models
TBME476M025LSDC0845 Part Data Attributes
|
TBME476M025LSDC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476M025LSDC0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476M025LSDC0845
This table gives cross-reference parts and alternative options found for TBME476M025LSDC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476M025LSDC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45025E4769M127 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME476M025LSDC0845 vs B45025E4769M127 |
TBJE476M025CRLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LSDC0845 vs TBJE476M025CRLZ0024 |
TBJE476M025JBLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M025LSDC0845 vs TBJE476M025JBLZ0H45 |
TBJE476M025RASZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LSDC0845 vs TBJE476M025RASZ0724 |
TBME476M025LXLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LSDC0845 vs TBME476M025LXLC0H23 |
TBJE476M025RBSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M025LSDC0845 vs TBJE476M025RBSZ0800 |
TBJE476M025JWSC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M025LSDC0845 vs TBJE476M025JWSC0024 |
TBJE476M025LSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LSDC0845 vs TBJE476M025LSLZ0923 |
TBJE476M025JRSB0723 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME476M025LSDC0845 vs TBJE476M025JRSB0723 |
TBME476M025LBDB0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | TBME476M025LSDC0845 vs TBME476M025LBDB0H00 |