Part Details for TBME476K035LRLC0H45 by Kyocera AVX Components
Results Overview of TBME476K035LRLC0H45 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBME476K035LRLC0H45 Information
TBME476K035LRLC0H45 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TBME476K035LRLC0H45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBME476K035LRLC0H45
|
Avnet Americas | BIDD SPECIAL - Custom Tape W/Leader (Alt: TBME476K035LRLC0H45) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$31.7296 / $33.9960 | Buy Now |
DISTI #
581-TBME476K035LRL45
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$36.1300 | Order Now |
Part Details for TBME476K035LRLC0H45
TBME476K035LRLC0H45 CAD Models
TBME476K035LRLC0H45 Part Data Attributes
|
TBME476K035LRLC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME476K035LRLC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 886 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME476K035LRLC0H45
This table gives cross-reference parts and alternative options found for TBME476K035LRLC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME476K035LRLC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPSE476K035H0250 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TBME476K035LRLC0H45 vs TPSE476K035H0250 |
TBME476K035LRLC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBME476K035LRLC0H45 vs TBME476K035LRLC0845 |
TBJE476K035CBLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBME476K035LRLC0H45 vs TBJE476K035CBLC0H45 |
TBJE476K035CRSB0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBME476K035LRLC0H45 vs TBJE476K035CRSB0H00 |
TBME476K035LRLC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBME476K035LRLC0H45 vs TBME476K035LRLC0045 |
TAJE476K035HNJ | Kyocera AVX Components | $53.1221 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TBME476K035LRLC0H45 vs TAJE476K035HNJ |
TBME476K035LRLB0824 | Kyocera AVX Components | $23.8755 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | TBME476K035LRLC0H45 vs TBME476K035LRLB0824 |
TBME476K035LSSB0824 | Kyocera AVX Components | $22.1690 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TBME476K035LRLC0H45 vs TBME476K035LSSB0824 |
TBJE476K035LRSZ0000 | Kyocera AVX Components | $7.6170 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TBME476K035LRLC0H45 vs TBJE476K035LRSZ0000 |
TBJE476K035LRLC0045 | Kyocera AVX Components | $31.5164 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | TBME476K035LRLC0H45 vs TBJE476K035LRLC0045 |