Part Details for TBME337K010LBSZ0823 by Kyocera AVX Components
Overview of TBME337K010LBSZ0823 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME337K010LBSZ0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8413
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME337K010LBSZ0823 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $14.2800 | Buy Now |
DISTI #
478-TBME337K010LBSZ0823-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4823 | Buy Now |
DISTI #
581-TBME337K10LBSZ08
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$13.6800 | Order Now |
Part Details for TBME337K010LBSZ0823
TBME337K010LBSZ0823 CAD Models
TBME337K010LBSZ0823 Part Data Attributes
|
TBME337K010LBSZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME337K010LBSZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME337K010LBSZ0823
This table gives cross-reference parts and alternative options found for TBME337K010LBSZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME337K010LBSZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME337K010LRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LRSZ0045 |
TBME337K010LSDC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LSDC0745 |
TBME337K010LRDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LRDB0923 |
TBME337K010LKDB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LKDB0023 |
TPSE337K010U0050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917 | Kyocera AVX Components | TBME337K010LBSZ0823 vs TPSE337K010U0050V |
TBME337K010LDLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LDLB9H45 |
TBME337K010LCLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LCLZ0724 |
TBME337K010LBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LBSC0723 |
TBME337K010LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LSSC0700 |
TBME337K010LASC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TBME337K010LBSZ0823 vs TBME337K010LASC0H23 |