Part Details for TBME336K035LBSB0824 by Kyocera AVX Components
Overview of TBME336K035LBSB0824 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME336K035LBSB0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7019
|
Newark | Capacitor,33Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBME336K035LBSB0824 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $19.2100 | Buy Now |
DISTI #
478-TBME336K035LBSB0824-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7859 | Buy Now |
DISTI #
TBME336K035LBSB082
|
Avnet Americas | Cap Tant Solid 33uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.05 Ohm 125°C Bulk (Alt: TBME336K035LBSB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$25.2439 | Buy Now |
DISTI #
581-TBME336K35LBSB24
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33UF 35V 10% E RoHS: Compliant | 0 |
|
$21.4200 / $26.7100 | Order Now |
DISTI #
TBME336K035LBSB0824
|
TTI | Tantalum Capacitors - Solid SMD 33UF 35V 10% E Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.0900 / $21.4400 | Buy Now |
Part Details for TBME336K035LBSB0824
TBME336K035LBSB0824 CAD Models
TBME336K035LBSB0824 Part Data Attributes
|
TBME336K035LBSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME336K035LBSB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0087 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 930 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME336K035LBSB0824
This table gives cross-reference parts and alternative options found for TBME336K035LBSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME336K035LBSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME336K035LGLD9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBME336K035LGLD9845 |
TBME336K035CESC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBME336K035CESC0045 |
TBME336K035CLST0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBME336K035CLST0845 |
TBJE336K035CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBJE336K035CBSB0H00 |
TBJE336K035JALC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBJE336K035JALC0800 |
TBJE336K035LBLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBJE336K035LBLC0H23 |
TBJE336K035LRLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME336K035LBSB0824 vs TBJE336K035LRLB0945 |
TBME336K035CLSC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBME336K035CLSC0945 |
TBJE336K035LSLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBJE336K035LSLC0H00 |
TBJE336K035RALZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336K035LBSB0824 vs TBJE336K035RALZ0H45 |