Part Details for TBME336J035LSST0023 by Kyocera AVX Components
Overview of TBME336J035LSST0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME336J035LSST0023
TBME336J035LSST0023 CAD Models
TBME336J035LSST0023 Part Data Attributes
|
TBME336J035LSST0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME336J035LSST0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME336J035LSST0023
This table gives cross-reference parts and alternative options found for TBME336J035LSST0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME336J035LSST0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME336J035LDLD9845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035LDLD9845 |
TBME336J035LELC9H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035LELC9H45 |
TBME336J035LKSC0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035LKSC0045 |
TBME336J035LLDC0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035LLDC0023 |
TBME336J035LRST0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035LRST0845 |
TBME336J035LSDC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035LSDC0923 |
TBME336J035CSLC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035CSLC0845 |
TBME336J035CLSB0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035CLSB0745 |
TBME336J035LSDD0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035LSDD0H45 |
TBME336J035LSDT0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 33uF, 2917, | Kyocera AVX Components | TBME336J035LSST0023 vs TBME336J035LSDT0823 |