Part Details for TBME226M035LRSZ0000 by Kyocera AVX Components
Overview of TBME226M035LRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME226M035LRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8364
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME226M035LRSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4500 / $15.2300 | Buy Now |
DISTI #
478-TBME226M035LRSZ0000TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.3372 | Buy Now |
DISTI #
581-TBME226M035LRSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$14.3500 | Order Now |
Part Details for TBME226M035LRSZ0000
TBME226M035LRSZ0000 CAD Models
TBME226M035LRSZ0000 Part Data Attributes
|
TBME226M035LRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME226M035LRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 60 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0058 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 849 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME226M035LRSZ0000
This table gives cross-reference parts and alternative options found for TBME226M035LRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME226M035LRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE226M035K0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226M035LRSZ0000 vs TPSE226M035K0200 |
TBME226M035LXDD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LXDD0023 |
TBME226M035LWSD0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LWSD0045 |
TBME226M035LSDZ0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LSDZ0000 |
TBME226M035LRDB0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LRDB0900 |
TBME226M035LKDB0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LKDB0000 |
TBME226M035LBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LBSC0700 |
TBME226M035LBDZ0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LBDZ0023 |
TBME226M035LASZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LASZ0045 |
TBME226M035LASC0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226M035LRSZ0000 vs TBME226M035LASC0H00 |