There are no models available for this part yet.
Overview of TBME226K035LRSB0723 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBME226K035LRSB0723 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R6453
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME226K035LRSB0723 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4500 / $18.3900 | Buy Now | |
DISTI #
478-TBME226K035LRSB0723TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.5215 | Buy Now | |
DISTI #
581-TBME226K35LRSB72
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$17.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 400 Lead time: 30 Weeks | 0 |
|
$17.3000 | Buy Now |
CAD Models for TBME226K035LRSB0723 by Kyocera AVX Components
Part Data Attributes for TBME226K035LRSB0723 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
60 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0058 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
849 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBME226K035LRSB0723
This table gives cross-reference parts and alternative options found for TBME226K035LRSB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME226K035LRSB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226K035LGLD0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035LRSB0723 vs TBME226K035LGLD0023 |
TBJE226K035CBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035CBLB0024 |
TBJE226K035CCDB0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035CCDB0724 |
TBJE226K035CEDB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035CEDB0700 |
TBJE226K035CRSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035CRSB0H23 |
TBJE226K035CSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035CSSB0723 |
TBJE226K035CXLD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035CXLD0923 |
TBJE226K035LCLB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035LCLB0923 |
TBJE226K035LCLC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035LCLC0845 |
TBJE226K035LCSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035LRSB0723 vs TBJE226K035LCSZ0H45 |