Part Details for TBME226K035CBSZ0000 by Kyocera AVX Components
Overview of TBME226K035CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME226K035CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8348
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME226K035CBSZ0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $16.4700 | Buy Now |
DISTI #
478-TBME226K035CBSZ0000-ND
|
DigiKey | CAP TANT Min Qty: 26 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3681 | Buy Now |
DISTI #
581-TBME226K035CBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$15.2600 | Order Now |
Part Details for TBME226K035CBSZ0000
TBME226K035CBSZ0000 CAD Models
TBME226K035CBSZ0000 Part Data Attributes
|
TBME226K035CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME226K035CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0058 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 657 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME226K035CBSZ0000
This table gives cross-reference parts and alternative options found for TBME226K035CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME226K035CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME226K035LDLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBME226K035LDLT0H00 |
TBWE226K035LRSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035LRSB0H45 |
TBWE226K035LBLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035LBLZ0945 |
TBWE226K035CXDC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035CXDC0824 |
TBWE226K035CRLZ0023 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035CRLZ0023 |
TBWE226K035CRLC0745 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035CRLC0745 |
TBWE226K035CRDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035CRDZ0H23 |
TBWE226K035CRDC0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035CRDC0000 |
TBWE226K035CLLB9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035CLLB9800 |
TBWE226K035CGSC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | TBME226K035CBSZ0000 vs TBWE226K035CGSC0945 |