There are no models available for this part yet.
Overview of TBME157K016LWSC0823 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TBME157K016LWSC0823 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X9333
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBME157K016LWSC0823 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5900 / $33.2800 | Buy Now | |
DISTI #
478-TBME157K016LWSC0823-ND
|
DigiKey | CAP TANT Min Qty: 112 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.4504 | Buy Now | |
DISTI #
581-TBME157K16LWSC08
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Not Compliant | 0 |
|
$33.4600 | Order Now |
CAD Models for TBME157K016LWSC0823 by Kyocera AVX Components
Part Data Attributes for TBME157K016LWSC0823 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
30 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.018 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
WAFFLE PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1200 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TBME157K016LWSC0823
This table gives cross-reference parts and alternative options found for TBME157K016LWSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME157K016LWSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME157K016CASC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBME157K016CASC0924 |
TBJE157K016RGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBJE157K016RGSC0700 |
TBJE157K016RFSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBJE157K016RFSZ0045 |
TBJE157K016RFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBJE157K016RFSC0H00 |
TBJE157K016RESB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBJE157K016RESB0945 |
TBJE157K016LBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBJE157K016LBLZ0745 |
TBME157K016LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBME157K016LWSZ0700 |
TBME157K016LLST0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBME157K016LLST0800 |
TBJE157K016JXLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBJE157K016JXLB0H00 |
TBME157K016LLSC0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157K016LWSC0823 vs TBME157K016LLSC0900 |