Part Details for TBME157J016LBSZ0H00 by Kyocera AVX Components
Overview of TBME157J016LBSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME157J016LBSZ0H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TBME157J016LBSZ0H00-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9038 | Buy Now |
DISTI #
581-TBME157J016LBSZ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD TANTALUM CHIP RoHS: Compliant | 0 |
|
$11.7200 | Order Now |
Part Details for TBME157J016LBSZ0H00
TBME157J016LBSZ0H00 CAD Models
TBME157J016LBSZ0H00 Part Data Attributes
|
TBME157J016LBSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME157J016LBSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME157J016LBSZ0H00
This table gives cross-reference parts and alternative options found for TBME157J016LBSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME157J016LBSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME157J016LBLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016LBLZ0000 |
TBME157J016LCDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016LCDZ0700 |
TBME157J016LFSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016LFSD0H45 |
TBME157J016CELD0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016CELD0923 |
TBME157J016CGLC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016CGLC0H23 |
TBME157J016CGSC0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016CGSC0000 |
TBME157J016LXSC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016LXSC0800 |
TBME157J016CGSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016CGSZ0H23 |
TBME157J016LXLD0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016LXLD0000 |
TBME157J016LWDT0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 5% +Tol, 5% -Tol, 150uF, 2917, | Kyocera AVX Components | TBME157J016LBSZ0H00 vs TBME157J016LWDT0845 |