Part Details for TBME108K004CRLB0823 by Kyocera AVX Components
Overview of TBME108K004CRLB0823 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME108K004CRLB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBME108K004CRLB082
|
Avnet Americas | BIDD SPECIAL (Alt: TBME108K004CRLB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$12.3078 | Buy Now |
Part Details for TBME108K004CRLB0823
TBME108K004CRLB0823 CAD Models
TBME108K004CRLB0823 Part Data Attributes
|
TBME108K004CRLB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME108K004CRLB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME108K004CRLB0823
This table gives cross-reference parts and alternative options found for TBME108K004CRLB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME108K004CRLB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME108K004CDLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBME108K004CDLT0H45 |
TBME108K004CESZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBME108K004CESZ0H45 |
TBME108K004CKDT0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBME108K004CKDT0H24 |
TBME108K004CFDC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBME108K004CFDC0000 |
TBME108K004CFDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBME108K004CFDZ0H23 |
TBJE108K004CRDB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBJE108K004CRDB0723 |
TBME108K004LFSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBME108K004LFSB0H45 |
TBME108K004LLLD0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBME108K004LLLD0945 |
TBJE108K004CXLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBJE108K004CXLC0H45 |
TBME108K004CFLC0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | Kyocera AVX Components | TBME108K004CRLB0823 vs TBME108K004CFLC0745 |