Part Details for TBME106K050LBSB0823 by Kyocera AVX Components
Overview of TBME106K050LBSB0823 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME106K050LBSB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5769
|
Newark | Capacitor,10Uf,50Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBME106K050LBSB0823 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1600 / $20.1800 | Buy Now |
DISTI #
478-7282-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7809 | Buy Now |
DISTI #
TBME106K050LBSB082
|
Avnet Americas | Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 125°C Bulk (Alt: TBME106K050LBSB082) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 145 Factory Stock |
|
$26.5134 | Buy Now |
DISTI #
581-TBME106K050LBSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 50V 10% E RoHS: Compliant | 0 |
|
$21.2900 | Order Now |
Part Details for TBME106K050LBSB0823
TBME106K050LBSB0823 CAD Models
TBME106K050LBSB0823 Part Data Attributes:
|
TBME106K050LBSB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME106K050LBSB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1350 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME106K050LBSB0823
This table gives cross-reference parts and alternative options found for TBME106K050LBSB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME106K050LBSB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TESE106K050EU0C0 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME106K050LBSB0823 vs TESE106K050EU0C0 |
B45396R7106K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TBME106K050LBSB0823 vs B45396R7106K506 |
TESE106K050EU0C1 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME106K050LBSB0823 vs TESE106K050EU0C1 |
TBME106K050LSSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME106K050LBSB0823 vs TBME106K050LSSB0800 |
B45196L7106K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME106K050LBSB0823 vs B45196L7106K509 |
TRJE106K050R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TBME106K050LBSB0823 vs TRJE106K050R |
TBME106K050LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME106K050LBSB0823 vs TBME106K050LBSB0824 |
LSR10/50HK400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Suntsu Electronics Inc | TBME106K050LBSB0823 vs LSR10/50HK400 |
TBME106K050LSSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME106K050LBSB0823 vs TBME106K050LSSB0723 |
TBME106K050LWSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBME106K050LBSB0823 vs TBME106K050LWSB0700 |